16TQC68MYF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 16 709
Unit Price: 51,24000 Kč
Datasheet
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TQC68MYF

DigiKey Part Number
P16218TR-ND - Tape & Reel (TR)
P16218CT-ND - Cut Tape (CT)
P16218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TQC68MYF
Description
CAP TANT POLY 68UF 16V 2917
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TQC68MYF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V686M016ATE050KEMET16 709399-5935-1-ND51,24000 KčDirect
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1039,26600 Kč392,66 Kč
5032,21100 Kč1 610,55 Kč
10030,02920 Kč3 002,92 Kč
50026,33780 Kč13 168,90 Kč
1 00025,19508 Kč25 195,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,10305 Kč69 309,15 Kč
9 00022,09424 Kč198 848,16 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč