350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB5008HLT

DigiKey Part Number
553-HXB5008HLTTR-ND - Tape & Reel (TR)
553-HXB5008HLTCT-ND - Cut Tape (CT)
553-HXB5008HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB5008HLT
Description
MOD SIN 1GP 1:1 EXT. HF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.594" L x 0.394" W (15.10mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.157" (4.00mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB5007HLTPulse Electronics2 149553-HXB5007HLTCT-ND90,51000 KčParametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
1081,81600 Kč818,16 Kč
2578,55000 Kč1 963,75 Kč
5076,13500 Kč3 806,75 Kč
10073,78680 Kč7 378,68 Kč
25070,77440 Kč17 693,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
78067,17931 Kč52 399,86 Kč
1 56065,06729 Kč101 504,97 Kč
2 34063,85865 Kč149 429,24 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč