
HX6098NLT | |
|---|---|
DigiKey Part Number | 553-HX6098NLTTR-ND - Tape & Reel (TR) 553-HX6098NLTCT-ND - Cut Tape (CT) 553-HX6098NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6098NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 120UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6098NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.715" L x 0.480" W (18.16mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 120µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 126,88500 Kč | 1 268,85 Kč |
| 25 | 121,76280 Kč | 3 044,07 Kč |
| 50 | 117,99200 Kč | 5 899,60 Kč |
| 100 | 114,32570 Kč | 11 432,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,62400 Kč | 27 406,00 Kč |
| 500 | 106,17952 Kč | 53 089,76 Kč |
| 750 | 104,20853 Kč | 78 156,40 Kč |
| 1 250 | 101,77200 Kč | 127 215,00 Kč |
| 1 750 | 100,19447 Kč | 175 340,32 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |










