
J0B-3563NL | |
|---|---|
DigiKey Part Number | 553-3937-ND |
Manufacturer | |
Manufacturer Product Number | J0B-3563NL |
Description | CONN JACK 12PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0B-3563NL Models |
Category | Height Above Board 1.002" (25.46mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 12 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy; Stainless Steel |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0857281003 | Molex | 21 | WM9637-ND | 56,38000 Kč | Parametric Equivalent |
| 2497309-1 | TE Connectivity AMP Connectors | 72 | 17-2497309-1-ND | 51,62000 Kč | Parametric Equivalent |
| 2497310-1 | TE Connectivity AMP Connectors | 72 | 17-2497310-1-ND | 66,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 757,28000 Kč | 1 757,28 Kč |
| 10 | 1 493,65000 Kč | 14 936,50 Kč |
| 30 | 1 382,31633 Kč | 41 469,49 Kč |
| 50 | 1 333,44220 Kč | 66 672,11 Kč |
| 100 | 1 269,88100 Kč | 126 988,10 Kč |
| Unit Price without VAT: | 1 757,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 126,30880 Kč |





