



2497309-1 | |
|---|---|
DigiKey Part Number | 17-2497309-1-ND |
Manufacturer | |
Manufacturer Product Number | 2497309-1 |
Description | RJ45 W/MAGNET 2X6 1G LED PLATING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2497309-1 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 12 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 1.015" (25.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,41000 Kč | 1 448,41 Kč |
| 12 | 1 215,49333 Kč | 14 585,92 Kč |
| 36 | 1 124,88778 Kč | 40 495,96 Kč |
| 60 | 1 085,10817 Kč | 65 106,49 Kč |
| 108 | 1 041,09111 Kč | 112 437,84 Kč |
| Unit Price without VAT: | 1 448,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,57610 Kč |



