
HX5062FNLT | |
|---|---|
DigiKey Part Number | 553-3320-2-ND - Tape & Reel (TR) 553-3320-1-ND - Cut Tape (CT) 553-3320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5062FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5062FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.689" L x 0.600" W (17.50mm x 15.24mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 113,89300 Kč | 1 138,93 Kč |
| 25 | 109,30720 Kč | 2 732,68 Kč |
| 50 | 105,93500 Kč | 5 296,75 Kč |
| 100 | 102,64450 Kč | 10 264,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 97,61200 Kč | 29 283,60 Kč |
| 600 | 94,54630 Kč | 56 727,78 Kč |
| 900 | 92,79203 Kč | 83 512,83 Kč |
| 1 500 | 90,62317 Kč | 135 934,76 Kč |
| 2 100 | 89,21940 Kč | 187 360,74 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |







