


TMP175AIDR | |
|---|---|
DigiKey Part Number | 296-17837-2-ND - Tape & Reel (TR) 296-17837-1-ND - Cut Tape (CT) 296-17837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP175AIDR |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP175AIDR Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1631Z+ | Analog Devices Inc./Maxim Integrated | 279 | DS1631Z+-ND | 151,19000 Kč | Similar |
| DS1631Z+T&R | Analog Devices Inc./Maxim Integrated | 3 132 | DS1631Z+T&RCT-ND | 147,62000 Kč | Similar |
| DS1721S+ | Analog Devices Inc./Maxim Integrated | 271 | DS1721S+-ND | 137,75000 Kč | Similar |
| DS1721S+T&R | Analog Devices Inc./Maxim Integrated | 5 556 | DS1721S+CT-ND | 125,99000 Kč | Similar |
| NCT75DR2G | onsemi | 7 926 | NCT75DR2GOSCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 20,28400 Kč | 101,42 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 18,06680 Kč | 451,67 Kč |
| 50 | 17,23940 Kč | 861,97 Kč |
| 100 | 16,48340 Kč | 1 648,34 Kč |
| 500 | 14,96150 Kč | 7 480,75 Kč |
| 1 000 | 14,39560 Kč | 14 395,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,20059 Kč | 30 501,47 Kč |
| 5 000 | 11,78303 Kč | 58 915,15 Kč |
| 7 500 | 11,55509 Kč | 86 663,18 Kč |
| 12 500 | 11,28379 Kč | 141 047,38 Kč |
| 17 500 | 11,11430 Kč | 194 500,25 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |








