Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2019NLT

DigiKey Part Number
553-1534-2-ND - Tape & Reel (TR)
553-1534-1-ND - Cut Tape (CT)
553-1534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2019NLT
Description
XFRMR MAGNT MOD 1PORT POE 10/100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H2019NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.240" (6.10mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.04 oz (1.14 g)
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM2019ANLTaoglas Limited1 672931-TM2019ANLCT-ND3,88000 KčSimilar
In-Stock: 1 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1084,03400 Kč840,34 Kč
2580,65760 Kč2 016,44 Kč
5078,17980 Kč3 908,99 Kč
10075,76920 Kč7 576,92 Kč
25072,67408 Kč18 168,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60069,81800 Kč41 890,80 Kč
1 20067,62598 Kč81 151,18 Kč
1 80066,37164 Kč119 468,95 Kč
3 00064,82048 Kč194 461,44 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč