
H2019NL | |
|---|---|
DigiKey Part Number | 553-1333-5-ND |
Manufacturer | |
Manufacturer Product Number | H2019NL |
Description | MODULE XFRMR VOIP SGL LAN 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2019NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Packaging Tube | Height - Seated (Max) 0.240" (6.10mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.04 oz (1.14 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 144,82300 Kč | 1 448,23 Kč |
| 40 | 136,02500 Kč | 5 441,00 Kč |
| 80 | 131,79663 Kč | 10 543,73 Kč |
| 120 | 129,37217 Kč | 15 524,66 Kč |
| 280 | 124,43114 Kč | 34 840,72 Kč |
| 520 | 120,92587 Kč | 62 881,45 Kč |
| 1 000 | 117,31772 Kč | 117 317,72 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |



