
H1081NLT | |
|---|---|
DigiKey Part Number | 553-2061-2-ND - Tape & Reel (TR) 553-2061-1-ND - Cut Tape (CT) 553-2061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1081NLT |
Description | XFRMR MODUL 1PORT 1:1.141 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.141 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1081NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.141 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.395" W (25.40mm x 10.03mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,35000 Kč | 143,35 Kč |
| 10 | 129,39400 Kč | 1 293,94 Kč |
| 25 | 124,14440 Kč | 3 103,61 Kč |
| 50 | 120,30080 Kč | 6 015,04 Kč |
| 100 | 116,55600 Kč | 11 655,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 110,82473 Kč | 33 247,42 Kč |
| 600 | 107,33570 Kč | 64 401,42 Kč |
| 900 | 105,33981 Kč | 94 805,83 Kč |
| 1 500 | 102,87205 Kč | 154 308,08 Kč |
| Unit Price without VAT: | 143,35000 Kč |
|---|---|
| Unit Price with VAT: | 173,45350 Kč |











