
LTC1535ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1535ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1535ISW#PBF |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1535ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,57000 Kč | 449,57 Kč |
| 10 | 359,57000 Kč | 3 595,70 Kč |
| 27 | 335,46259 Kč | 9 057,49 Kč |
| 108 | 311,27787 Kč | 33 618,01 Kč |
| 270 | 299,75111 Kč | 80 932,80 Kč |
| 513 | 293,27411 Kč | 150 449,62 Kč |
| Unit Price without VAT: | 449,57000 Kč |
|---|---|
| Unit Price with VAT: | 543,97970 Kč |












