ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00100505300Y00

DigiKey Part Number
553-BBPY00100505300Y00TR-ND - Tape & Reel (TR)
553-BBPY00100505300Y00CT-ND - Cut Tape (CT)
553-BBPY00100505300Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00100505300Y00
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.7A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,67400 Kč6,74 Kč
250,58960 Kč14,74 Kč
500,53040 Kč26,52 Kč
1000,47780 Kč47,78 Kč
2500,41344 Kč103,36 Kč
5000,36964 Kč184,82 Kč
1 0000,32880 Kč328,80 Kč
5 0000,24553 Kč1 227,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21338 Kč2 133,80 Kč
20 0000,18399 Kč3 679,80 Kč
30 0000,18103 Kč5 430,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč