


SMCJ33A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ33A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ33A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ33A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-AT/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 5,08300 Kč | 50,83 Kč |
| 25 | 4,51600 Kč | 112,90 Kč |
| 100 | 3,89730 Kč | 389,73 Kč |
| 250 | 3,60108 Kč | 900,27 Kč |
| 500 | 3,42236 Kč | 1 711,18 Kč |
| 1 000 | 3,27531 Kč | 3 275,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51409 Kč | 10 542,27 Kč |
| 6 000 | 3,21723 Kč | 19 303,38 Kč |
| 9 000 | 3,06597 Kč | 27 593,73 Kč |
| 15 000 | 2,89598 Kč | 43 439,70 Kč |
| 21 000 | 2,79534 Kč | 58 702,14 Kč |
| 30 000 | 2,76152 Kč | 82 845,60 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |





