
ANT1005LL14R2400A | |
|---|---|
DigiKey Part Number | 311-4587-2-ND - Tape & Reel (TR) 311-4587-1-ND - Cut Tape (CT) 311-4587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1005LL14R2400A |
Description | RF ANT 2.442GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Gain 2.21dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.015" (0.37mm) |
Frequency (Center/Band) 2.442GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.484GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,10800 Kč | 52,70 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 250 | 1,63280 Kč | 408,20 Kč |
| 500 | 1,54084 Kč | 770,42 Kč |
| 1 000 | 1,46545 Kč | 1 465,45 Kč |
| 2 500 | 1,38553 Kč | 3 463,82 Kč |
| 5 000 | 1,34291 Kč | 6 714,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29776 Kč | 12 977,60 Kč |
| 20 000 | 1,26516 Kč | 25 303,20 Kč |
| 30 000 | 1,24884 Kč | 37 465,20 Kč |
| 50 000 | 1,23074 Kč | 61 537,00 Kč |
| 70 000 | 1,22017 Kč | 85 411,90 Kč |
| 100 000 | 1,21000 Kč | 121 000,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










