RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT1608LL14R2400A

DigiKey Part Number
311-4588-2-ND - Tape & Reel (TR)
311-4588-1-ND - Cut Tape (CT)
311-4588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT1608LL14R2400A
Description
RF ANT 2.45GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
6
Series
Gain
2dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
0.016" (0.40mm)
Frequency (Center/Band)
2.45GHz
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Frequency Range
2.4GHz ~ 2.5GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,18320 Kč79,58 Kč
1002,72550 Kč272,55 Kč
2502,50632 Kč626,58 Kč
5002,37362 Kč1 186,81 Kč
1 0002,26484 Kč2 264,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,10143 Kč8 405,72 Kč
8 0002,04067 Kč16 325,36 Kč
12 0002,01024 Kč24 122,88 Kč
20 0001,97654 Kč39 530,80 Kč
28 0001,95685 Kč54 791,80 Kč
40 0001,93790 Kč77 516,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč