
RC01-100 | |
|---|---|
DigiKey Part Number | 6385-RC01-100-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC01-100 |
Description | CURRENT SEN ROGOWSKI COIL 200A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.1mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,09000 Kč | 436,09 Kč |
| 5 | 398,00600 Kč | 1 990,03 Kč |
| 10 | 383,82500 Kč | 3 838,25 Kč |
| 25 | 366,84840 Kč | 9 171,21 Kč |
| 50 | 355,24420 Kč | 17 762,21 Kč |
| 100 | 344,59960 Kč | 34 459,96 Kč |
| 500 | 323,14638 Kč | 161 573,19 Kč |
| Unit Price without VAT: | 436,09000 Kč |
|---|---|
| Unit Price with VAT: | 527,66890 Kč |



