
RC01-100-S | |
|---|---|
DigiKey Part Number | 6385-RC01-100-S-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC01-100-S |
Description | CURRENT SEN ROGOWSKI COIL 200A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.1mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,02000 Kč | 527,02 Kč |
| 5 | 482,01200 Kč | 2 410,06 Kč |
| 10 | 465,24400 Kč | 4 652,44 Kč |
| 25 | 445,20640 Kč | 11 130,16 Kč |
| 50 | 431,49200 Kč | 21 574,60 Kč |
| 100 | 418,91610 Kč | 41 891,61 Kč |
| 500 | 393,55538 Kč | 196 777,69 Kč |
| Unit Price without VAT: | 527,02000 Kč |
|---|---|
| Unit Price with VAT: | 637,69420 Kč |


