Current Sensor 200A 1 Channel Rogowski Coil Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC01-300

DigiKey Part Number
6385-RC01-300-ND
Manufacturer
PULSE Egston
Manufacturer Product Number
RC01-300
Description
CURRENT SEN ROGOWSKI COIL 200A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Rogowski Coil Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Sensing
Mfr
Number of Channels
1
Series
Sensitivity
0.3mV/A
Packaging
Box
Frequency
50kHz
Part Status
Active
Operating Temperature
-20°C ~ 80°C
For Measuring
AC/DC
Mounting Type
Sensor Type
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1463,83000 Kč463,83 Kč
5423,49200 Kč2 117,46 Kč
10408,49700 Kč4 084,97 Kč
25390,59840 Kč9 764,96 Kč
50378,34800 Kč18 917,40 Kč
100367,11100 Kč36 711,10 Kč
500344,46154 Kč172 230,77 Kč
Manufacturers Standard Package
Unit Price without VAT:463,83000 Kč
Unit Price with VAT:561,23430 Kč