
RC05-300-1000-S | |
|---|---|
DigiKey Part Number | 6385-RC05-300-1000-S-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC05-300-1000-S |
Description | CURRENT SEN ROGOWSKI COIL 8000A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8000A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.3mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,35000 Kč | 1 349,35 Kč |
| 5 | 1 246,95000 Kč | 6 234,75 Kč |
| 10 | 1 208,78500 Kč | 12 087,85 Kč |
| 25 | 1 163,12800 Kč | 29 078,20 Kč |
| 50 | 1 131,87800 Kč | 56 593,90 Kč |
| 100 | 1 103,19340 Kč | 110 319,34 Kč |
| Unit Price without VAT: | 1 349,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,71350 Kč |



