
RC05-300-1000 | |
|---|---|
DigiKey Part Number | 6385-RC05-300-1000-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC05-300-1000 |
Description | CURRENT SEN ROGOWSKI COIL 8000A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8000A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.3mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,91000 Kč | 1 089,91 Kč |
| 5 | 1 004,77600 Kč | 5 023,88 Kč |
| 10 | 973,07600 Kč | 9 730,76 Kč |
| 25 | 935,18560 Kč | 23 379,64 Kč |
| 50 | 909,25400 Kč | 45 462,70 Kč |
| 100 | 885,45360 Kč | 88 545,36 Kč |
| Unit Price without VAT: | 1 089,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,79110 Kč |


