
SMT-1341-T-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-1341-T-HT-RTR-ND - Tape & Reel (TR) 668-SMT-1341-T-HT-RCT-ND - Cut Tape (CT) 668-SMT-1341-T-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1341-T-HT-R |
Description | BUZZER PIEZO 5V 13X13MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1341-T-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 21,06100 Kč | 1 053,05 Kč |
| 100 | 19,63730 Kč | 1 963,73 Kč |
| 250 | 17,92640 Kč | 4 481,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,98084 Kč | 15 282,76 Kč |
| 1 800 | 15,81336 Kč | 28 464,05 Kč |
| 2 700 | 15,17650 Kč | 40 976,55 Kč |
| 4 500 | 14,43612 Kč | 64 962,54 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |










