



HD-EM1003-LW15-R | |
|---|---|
DigiKey Part Number | 668-HD-EM1003-LW15-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EM1003-LW15-R |
Description | HD MOTOR 3VDC 46OHM 12000RPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EM1003-LW15-R Models |
Category | Function Vibration, ERM (Haptic) |
Manufacturer PUI Audio, Inc. | Voltage - Rated 3VDC |
Series | RPM 12000 RPM |
Packaging Tray | Size / Dimension Round - 0.394" Dia (10.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 25 | 63,22080 Kč | 1 580,52 Kč |
| 50 | 60,47420 Kč | 3 023,71 Kč |
| 100 | 57,84530 Kč | 5 784,53 Kč |
| 300 | 53,90257 Kč | 16 170,77 Kč |
| 500 | 52,15778 Kč | 26 078,89 Kč |
| 1 000 | 49,87739 Kč | 49 877,39 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |




