DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
What are Haptics?
PUIaudio Haptic Feedback Components | Datasheet Preview

HD-EM0803-LW20-R

DigiKey Part Number
668-HD-EM0803-LW20-R-ND
Manufacturer
Manufacturer Product Number
HD-EM0803-LW20-R
Description
HD MOTOR 3VDC 38OHM 12000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EM0803-LW20-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, ERM (Haptic)
Manufacturer
PUI Audio, Inc.
Voltage - Rated
3VDC
Series
RPM
12000 RPM
Packaging
Tray
Size / Dimension
Round - 0.315" Dia (8.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1052,32700 Kč523,27 Kč
2549,36200 Kč1 234,05 Kč
5047,21620 Kč2 360,81 Kč
10045,16670 Kč4 516,67 Kč
30042,08910 Kč12 626,73 Kč
50040,72814 Kč20 364,07 Kč
1 00038,94877 Kč38 948,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč