
RDT-4.100-1313-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.100-1313-NS1TR-ND - Tape & Reel (TR) 2151-RDT-4.100-1313-NS1CT-ND - Cut Tape (CT) 2151-RDT-4.100-1313-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.100-1313-NS1 |
Description | BUZZER PIEZO 5V 0.6X0.512 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.661" L x 0.512" W (16.80mm x 13.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 50 | 16,89080 Kč | 844,54 Kč |
| 100 | 15,74430 Kč | 1 574,43 Kč |
| 250 | 14,36684 Kč | 3 591,71 Kč |
| 500 | 13,81458 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,47778 Kč | 13 477,78 Kč |
| 2 000 | 12,54767 Kč | 25 095,34 Kč |
| 3 000 | 12,04060 Kč | 36 121,80 Kč |
| 5 000 | 11,43774 Kč | 57 188,70 Kč |
| 7 000 | 11,28643 Kč | 79 005,01 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |








