



SMT-1127-S-R | |
|---|---|
DigiKey Part Number | 668-1480-2-ND - Tape & Reel (TR) 668-1480-1-ND - Cut Tape (CT) 668-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1127-S-R |
Description | BUZZER MAGNETIC 3.6V 9MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.731kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1127-S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.731kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 34,43800 Kč | 344,38 Kč |
| 25 | 31,33920 Kč | 783,48 Kč |
| 50 | 29,21320 Kč | 1 460,66 Kč |
| 100 | 27,24920 Kč | 2 724,92 Kč |
| 250 | 25,43936 Kč | 6 359,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,75854 Kč | 21 758,54 Kč |
| 2 000 | 20,78351 Kč | 41 567,02 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |






