CMT-0932-03-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-0932-03-SMT-TR

DigiKey Part Number
2223-CMT-0932-03-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMT-0932-03-SMT-TR
Description
9MMX3.2MM 3 V, 85 DB, SURFACE M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 30mA 2.731kHz 85dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-0932-03-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.731kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Side
Operating Temperature
-40°C ~ 80°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,29891 Kč13 298,91 Kč
Manufacturers Standard Package
Unit Price without VAT:13,29891 Kč
Unit Price with VAT:16,09168 Kč