CMT-0926-86-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMT-0926-86-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMT-0926-86-SMT-TR

DigiKey Part Number
102-CMT-0926-86-SMT-TR-ND - Tape & Reel (TR)
102-CMT-0926-86-SMT-CT-ND - Cut Tape (CT)
102-CMT-0926-86-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-0926-86-SMT-TR
Description
BUZZER MAGNETIC 3.6V 9MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 86dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-0926-86-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2 ~ 4V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
86dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1029,36500 Kč293,65 Kč
2526,71680 Kč667,92 Kč
5024,89800 Kč1 244,90 Kč
10023,22030 Kč2 322,03 Kč
25021,28828 Kč5 322,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75019,04856 Kč14 286,42 Kč
1 50017,82275 Kč26 734,12 Kč
2 25017,39254 Kč39 133,22 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč