
ST-0311T | |
|---|---|
DigiKey Part Number | 433-ST-0311TTR-ND - Tape & Reel (TR) 433-ST-0311TCT-ND - Cut Tape (CT) 433-ST-0311TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0311T |
Description | BUZZER MAGNETIC 3V 9MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2.713kHz 90dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 90dB @ 3V, 10cm |
Series | Current - Supply 90mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.354" Dia (9.00mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.138" (3.50mm) |
Frequency 2.713kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 19,39600 Kč | 193,96 Kč |
| 25 | 17,63560 Kč | 440,89 Kč |
| 50 | 16,42580 Kč | 821,29 Kč |
| 100 | 15,31210 Kč | 1 531,21 Kč |
| 250 | 13,97068 Kč | 3 492,67 Kč |
| 500 | 13,40174 Kč | 6 700,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,10747 Kč | 13 107,47 Kč |
| 2 000 | 12,20256 Kč | 24 405,12 Kč |
| 3 000 | 11,70918 Kč | 35 127,54 Kč |
| 5 000 | 11,12257 Kč | 55 612,85 Kč |
| 7 000 | 10,94914 Kč | 76 643,98 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |











