
ISL9120IINZ-T7A | |
|---|---|
DigiKey Part Number | ISL9120IINZ-T7ATR-ND - Tape & Reel (TR) ISL9120IINZ-T7ACT-ND - Cut Tape (CT) ISL9120IINZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9120IINZ-T7A |
Description | IC REG BCK BST 3.3V 800MA 9WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL9120IINZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.41x1.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 26,94480 Kč | 673,62 Kč |
| 100 | 23,72140 Kč | 2 372,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,21252 Kč | 5 553,13 Kč |
| 500 | 21,31004 Kč | 10 655,02 Kč |
| 750 | 20,85997 Kč | 15 644,98 Kč |
| 1 250 | 20,36319 Kč | 25 453,99 Kč |
| 1 750 | 20,07361 Kč | 35 128,82 Kč |
| 2 500 | 19,79566 Kč | 49 489,15 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |












