
PSA071040 | |
|---|---|
DigiKey Part Number | 668-PSA071040-ND |
Manufacturer | |
Manufacturer Product Number | PSA071040 |
Description | PRESSURE SENSOR 40KPA 5VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 135 mV 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | PSA071040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 135 mV | |
Accuracy | ±0.3% | |
Voltage - Supply | 4.7V ~ 10V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 5 | 37,83800 Kč | 189,19 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 25 | 33,92440 Kč | 848,11 Kč |
| 70 | 31,81500 Kč | 2 227,05 Kč |
| 140 | 30,54157 Kč | 4 275,82 Kč |
| 560 | 28,30830 Kč | 15 852,65 Kč |
| 1 050 | 27,41659 Kč | 28 787,42 Kč |
| 5 040 | 25,47437 Kč | 128 390,82 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |










