Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Gauge Male - 0.12" (3mm) Tube 60 mV ~ 90 mV 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP160040S

DigiKey Part Number
5611-XGZP160040S-ND
Manufacturer
Manufacturer Product Number
XGZP160040S
Description
Pressure Sensor 5.8PSI(40kPa) Ga
Customer Reference
Detailed Description
Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Gauge Male - 0.12" (3mm) Tube 60 mV ~ 90 mV 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
15V
Manufacturer
CFSensor
Port Size
Male - 0.12" (3mm) Tube
Packaging
Tube
Port Style
Barbless
Part Status
Active
Features
mV Output
Applications
Board Mount
Termination Style
Surface Mount (SMD,SMT)
Pressure Type
Gauge
Operating Temperature
-30°C ~ 125°C
Operating Pressure
-5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa)
Mounting Type
Surface Mount
Output Type
Analog
Package / Case
6-SMD Module
Output
60 mV ~ 90 mV
Supplier Device Package
6-SMT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 895
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 587,94 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
525,19800 Kč125,99 Kč
1024,14800 Kč241,48 Kč
2523,09800 Kč577,45 Kč
10022,04790 Kč2 204,79 Kč
50019,84312 Kč9 921,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,19800 Kč
Unit Price with VAT:30,48958 Kč