
XGZP6847A040KPGPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6847A040KPGPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6847A040KPGPN |
Description | Pressure Sensor 5.8PSI(-40~40kPa |
Customer Reference | |
Detailed Description | Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 14.5PSI (100kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | Mounting Type Through Hole |
Output Type Analog | Package / Case 6-DIP |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 138,58600 Kč | 692,93 Kč |
| 10 | 132,81200 Kč | 1 328,12 Kč |
| 25 | 127,03800 Kč | 3 175,95 Kč |
| 100 | 121,26350 Kč | 12 126,35 Kč |
| 500 | 82,14418 Kč | 41 072,09 Kč |
| Unit Price without VAT: | 138,58600 Kč |
|---|---|
| Unit Price with VAT: | 167,68906 Kč |


