
XGZP160101S | |
|---|---|
DigiKey Part Number | 5611-XGZP160101S-ND |
Manufacturer | |
Manufacturer Product Number | XGZP160101S |
Description | Pressure Sensor 14.5PSI(100kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Gauge Male - 0.12" (3mm) Tube 60 mV ~ 120 mV 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features mV Output |
Applications Board Mount | Termination Style Surface Mount (SMD,SMT) |
Pressure Type Gauge | Operating Temperature -30°C ~ 125°C |
Operating Pressure -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 6-SMD Module |
Output 60 mV ~ 120 mV | Supplier Device Package 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,24800 Kč | 131,24 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 25 | 24,14760 Kč | 603,69 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 500 | 22,04790 Kč | 11 023,95 Kč |
| Unit Price without VAT: | 26,24800 Kč |
|---|---|
| Unit Price with VAT: | 31,76008 Kč |










