
XGZP191101G | |
|---|---|
DigiKey Part Number | 5611-XGZP191101G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP191101G |
Description | Pressure Sensor 14.5PSI(100kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Gauge Male - 0.19" (4.78mm) Tube 0 mV ~ 25 mV (10V) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer CFSensor | Port Size Male - 0.19" (4.78mm) Tube |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features mV Output |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) | Mounting Type Chassis Mount |
Output Type Analog | Package / Case 4-SIP |
Output 0 mV ~ 25 mV (10V) | Supplier Device Package 4-SIP |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 201,58000 Kč | 604,74 Kč |
| 9 | 193,18111 Kč | 1 738,63 Kč |
| 24 | 184,78250 Kč | 4 434,78 Kč |
| 102 | 176,38324 Kč | 17 991,09 Kč |
| 501 | 157,48501 Kč | 78 899,99 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |


