
SFM3400-33-D | |
|---|---|
DigiKey Part Number | SFM3400-33-D-ND |
Manufacturer | |
Manufacturer Product Number | SFM3400-33-D |
Description | SENSOR FLOW GAS 33 SLPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor ±33 SLPM Plastic |
Datasheet | Datasheet |
Category | Flow Sensor Type Gas |
Manufacturer Sensirion AG | Voltage - Input 4.5V ~ 5.5V |
Packaging Tray | Switch Function/Rating I2C |
Part Status Active | Material - Body Plastic |
Sensing Range ±33 SLPM | Operating Temperature 5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,70000 Kč | 894,70 Kč |
| 5 | 823,08400 Kč | 4 115,42 Kč |
| 10 | 796,43000 Kč | 7 964,30 Kč |
| 25 | 764,52920 Kč | 19 113,23 Kč |
| 90 | 725,61378 Kč | 65 305,24 Kč |
| 180 | 706,98989 Kč | 127 258,18 Kč |
| Unit Price without VAT: | 894,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,58700 Kč |










