New Product
PSA070140 - Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA071040-EB

DigiKey Part Number
668-PSA071040-EB-ND
Manufacturer
Manufacturer Product Number
PSA071040-EB
Description
EVAL BRD ANALOG PRESS SENS 40KPA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PSA070140 - Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Pressure
Sensing Range
±40kPa
Interface
-
Sensitivity
-
Voltage - Supply
4.7V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
PSA070140
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč