
HD-EMB1204-SM | |
|---|---|
DigiKey Part Number  | 668-HD-EMB1204-SMTR-ND - Tape & Reel (TR) 668-HD-EMB1204-SMCT-ND - Cut Tape (CT) 668-HD-EMB1204-SMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HD-EMB1204-SM  | 
Description  | SMD HD MOTOR 3VDC 12000RPM  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HD-EMB1204-SM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | PUI Audio, Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | DC Motor  | |
Function  | Vibration, ERM (Haptic)  | |
Motor Type  | -  | |
Voltage - Rated  | 3VDC  | |
RPM  | 12000 RPM  | |
Torque - Rated (oz-in / mNm)  | -  | |
Power - Rated  | -  | |
Encoder Type  | -  | |
Size / Dimension  | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm)  | |
Diameter - Shaft  | -  | |
Length - Shaft and Bearing  | 0.205" (5.20mm)  | |
Mounting Hole Spacing  | -  | |
Termination Style  | Solder Tab  | |
Features  | -  | |
Gear Reduction Ratio  | -  | |
Torque - Max Momentary (oz-in / mNm)  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Approval Agency  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč | 
| 10 | 78,41800 Kč | 784,18 Kč | 
| 25 | 73,94440 Kč | 1 848,61 Kč | 
| 50 | 70,73620 Kč | 3 536,81 Kč | 
| 100 | 67,65700 Kč | 6 765,70 Kč | 
| 250 | 63,78704 Kč | 15 946,76 Kč | 
| 500 | 61,00152 Kč | 30 500,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 58,33253 Kč | 58 332,53 Kč | 
| 2 000 | 55,77548 Kč | 111 550,96 Kč | 
| 3 000 | 54,32981 Kč | 162 989,43 Kč | 
| Unit Price without VAT: | 90,71000 Kč | 
|---|---|
| Unit Price with VAT: | 109,75910 Kč | 











