
DMM-4026-T | |
|---|---|
DigiKey Part Number | 668-DMM-4026-TTR-ND - Tape & Reel (TR) 668-DMM-4026-TCT-ND - Cut Tape (CT) 668-DMM-4026-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-4026-T |
Description | DIGITAL MEMS MIC 4.0 X 3.0MM -26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4026-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 450 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 35,14240 Kč | 878,56 Kč |
| 50 | 32,76100 Kč | 1 638,05 Kč |
| 100 | 30,56470 Kč | 3 056,47 Kč |
| 250 | 28,91424 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 25,51895 Kč | 31 898,69 Kč |
| 2 500 | 23,79947 Kč | 59 498,67 Kč |
| 3 750 | 23,62275 Kč | 88 585,31 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |








