Digital Microphone MEMS (Silicon) Omnidirectional ( -37dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMMOD-352609A-S371I02-BP

DigiKey Part Number
3949-OWMMOD-352609A-S371I02-BP-ND
Manufacturer
Manufacturer Product Number
OWMMOD-352609A-S371I02-BP
Description
MIC MEMS DIGITAL PDM OMNI -37DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Microphone MEMS (Silicon) Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWMMOD-352609A-S371I02-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Strip
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital
Direction
Omnidirectional
Sensitivity
-37dB ±1dB @ 94dB SPL
S/N Ratio
66dB
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 240
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1035,31900 Kč353,19 Kč
2531,79920 Kč794,98 Kč
5029,42660 Kč1 471,33 Kč
10027,26800 Kč2 726,80 Kč
25024,70792 Kč6 176,98 Kč
50022,96720 Kč11 483,60 Kč
2 50019,47724 Kč48 693,10 Kč
5 00018,89820 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč