
OWMMOD-403010A-S261F | |
|---|---|
DigiKey Part Number | 3949-OWMMOD-403010A-S261F-ND |
Manufacturer | |
Manufacturer Product Number | OWMMOD-403010A-S261F |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital Microphone MEMS (Silicon) 1.64 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMMOD-403010A-S261F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Voltage Range | 1.64 V ~ 3.6 V | |
Current - Supply | 1.4 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 23,03080 Kč | 575,77 Kč |
| 50 | 21,29620 Kč | 1 064,81 Kč |
| 100 | 19,72130 Kč | 1 972,13 Kč |
| 250 | 17,85248 Kč | 4 463,12 Kč |
| 500 | 16,58338 Kč | 8 291,69 Kč |
| 2 500 | 14,04170 Kč | 35 104,25 Kč |
| 5 000 | 13,12375 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |








