
PE64906B-Z | |
|---|---|
DigiKey Part Number | 1046-1079-2-ND - Tape & Reel (TR) 1046-1079-1-ND - Cut Tape (CT) 1046-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE64906B-Z |
Description | IC RF DTC 100-3000MHZ 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PE64906B-Z Models |
Category | RF Type General Purpose |
Manufacturer pSemi | Secondary Attributes SPI Interface |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 10-QFN (2x2) |
Function Digitally Tunable Capacitor | Base Product Number |
Frequency 100MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 25 | 29,35520 Kč | 733,88 Kč |
| 100 | 26,94880 Kč | 2 694,88 Kč |
| 250 | 25,50248 Kč | 6 375,62 Kč |
| 500 | 24,48114 Kč | 12 240,57 Kč |
| 1 000 | 23,51755 Kč | 23 517,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,10235 Kč | 66 307,05 Kč |
| 6 000 | 21,27577 Kč | 127 654,62 Kč |
| 9 000 | 20,81466 Kč | 187 331,94 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |







