


STM32U595RIT6 | |
|---|---|
DigiKey Part Number | 497-STM32U595RIT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U595RIT6 |
Description | IC MCU 32BIT 2MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U595RIT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč |
| 10 | 233,56100 Kč | 2 335,61 Kč |
| 25 | 217,87520 Kč | 5 446,88 Kč |
| 100 | 200,62540 Kč | 20 062,54 Kč |
| 250 | 192,40384 Kč | 48 100,96 Kč |
| 500 | 187,44998 Kč | 93 724,99 Kč |
| 1 000 | 183,37154 Kč | 183 371,54 Kč |
| Unit Price without VAT: | 296,28000 Kč |
|---|---|
| Unit Price with VAT: | 358,49880 Kč |




