RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE64102B-Z

DigiKey Part Number
1046-1066-2-ND - Tape & Reel (TR)
1046-1066-1-ND - Cut Tape (CT)
1046-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE64102B-Z
Description
RF DTC 100MHZ-3GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 12-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PE64102B-Z Models
Product Attributes
Filter Similar Products
Category
RF Type
General Purpose
Manufacturer
pSemi
Secondary Attributes
SPI Interface
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-UFQFN Exposed Pad
Part Status
Active
Supplier Device Package
12-QFN (2x2)
Function
Digitally Tunable Capacitor
Base Product Number
Frequency
100MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,80700 Kč338,07 Kč
2531,91680 Kč797,92 Kč
10029,30480 Kč2 930,48 Kč
25027,73752 Kč6 934,38 Kč
50026,63008 Kč13 315,04 Kč
1 00025,58585 Kč25 585,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,05251 Kč72 157,53 Kč
6 00023,15681 Kč138 940,86 Kč
9 00022,65719 Kč203 914,71 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč