RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz 2.3V ~ 3.6V Supply 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE64904D-Z

DigiKey Part Number
1046-PE64904D-ZTR-ND - Tape & Reel (TR)
1046-PE64904D-ZCT-ND - Cut Tape (CT)
1046-PE64904D-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE64904D-Z
Description
IC RF DTC 100MHZ-3GHZ 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz 2.3V ~ 3.6V Supply 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
pSemi
Secondary Attributes
2.3V ~ 3.6V Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-XFQFN
Function
Digitally Tunable Capacitor
Supplier Device Package
10-QFN (2x2)
Frequency
100MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1074,12300 Kč741,23 Kč
2570,07440 Kč1 751,86 Kč
10064,50590 Kč6 450,59 Kč
25061,16884 Kč15 292,21 Kč
50058,81204 Kč29 406,02 Kč
1 00056,59066 Kč56 590,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00053,33079 Kč159 992,37 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč