
PE42440MLBB-Z | |
|---|---|
DigiKey Part Number | 1046-1038-2-ND - Tape & Reel (TR) 1046-1038-1-ND - Cut Tape (CT) 1046-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42440MLBB-Z |
Description | IC RF SWITCH SP4T 3GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 3 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer pSemi | P1dB 41.5dBm |
Series | IIP3 66dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.65V ~ 3.3V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 50MHz ~ 3GHz | Package / Case 16-WFQFN Exposed Pad |
Isolation 22dB | Supplier Device Package 16-QFN (3x3) |
Insertion Loss 0.85dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,59700 Kč | 415,97 Kč |
| 25 | 38,03160 Kč | 950,79 Kč |
| 100 | 34,10920 Kč | 3 410,92 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 500 | 31,80568 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,03547 Kč | 87 106,41 Kč |
| 6 000 | 28,47458 Kč | 170 847,48 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |









