22 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2117A.12.06

DigiKey Part Number
C2117G-100-ND
Manufacturer
Manufacturer Product Number
C2117A.12.06
Description
HOOK-UP SOLID 22AWG GREEN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
Manufacturers Standard Package
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč
Alternate Color
HOOK-UP SOLID 22AWG WHITE 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG BLACK 100'
In-Stock: 6
Unit Price: 258,70000 Kč
HOOK-UP SOLID 22AWG RED 100'
In-Stock: 10
Unit Price: 560,86000 Kč
HOOK-UP SOLID 22AWG ORANGE 100'
In-Stock: 18
Unit Price: 342,27000 Kč
HOOK-UP SOLID 22AWG YELLOW 100'
In-Stock: 0
Unit Price: 342,27000 Kč
Alternate Length
HOOK-UP SOLID 22AWG GREEN 1000'
In-Stock: 0
Unit Price: