22 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2117A.12.03

DigiKey Part Number
C2117R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2117A.12.03
Description
HOOK-UP SOLID 22AWG RED 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1560,86000 Kč560,86 Kč
2534,08500 Kč1 068,17 Kč
3518,93000 Kč1 556,79 Kč
5500,38200 Kč2 501,91 Kč
7488,47286 Kč3 419,31 Kč
10476,10900 Kč4 761,09 Kč
25445,56080 Kč11 139,02 Kč
50423,53380 Kč21 176,69 Kč
100402,40570 Kč40 240,57 Kč
Manufacturers Standard Package
Unit Price without VAT:560,86000 Kč
Unit Price with VAT:678,64060 Kč
Alternate Color
HOOK-UP SOLID 22AWG WHITE 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG BLACK 100'
In-Stock: 8
Unit Price: 258,70000 Kč
HOOK-UP SOLID 22AWG GREEN 100'
In-Stock: 19
Unit Price: 342,27000 Kč
HOOK-UP SOLID 22AWG ORANGE 100'
In-Stock: 18
Unit Price: 342,27000 Kč
HOOK-UP SOLID 22AWG YELLOW 100'
In-Stock: 0
Unit Price: 342,27000 Kč
Alternate Length
HOOK-UP SOLID 22AWG RED 1000'
In-Stock: 0
Unit Price: 3 178,89000 Kč