
C2117A.12.01 | |
|---|---|
DigiKey Part Number | C2117B-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2117A.12.01 |
Description | HOOK-UP SOLID 22AWG BLACK 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.089" (2.26mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 2 | 256,38500 Kč | 512,77 Kč |
| 3 | 249,10667 Kč | 747,32 Kč |
| 5 | 240,26000 Kč | 1 201,30 Kč |
| 7 | 234,60714 Kč | 1 642,25 Kč |
| 10 | 228,71000 Kč | 2 287,10 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |









