18 AWG Hook-Up Wire 16/30 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2064A.21.08

DigiKey Part Number
C2064N-1000-ND
Manufacturer
Manufacturer Product Number
C2064A.21.08
Description
HOOK-UP STRND 18AWG BRN 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 517,06000 Kč10 517,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10 517,06000 Kč
Unit Price with VAT:12 725,64260 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 7
Unit Price: 5 433,65000 Kč
HOOK-UP STRND 18AWG WHT 1000'
In-Stock: 4
Unit Price: 8 440,15000 Kč
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 5
Unit Price: 5 912,62000 Kč
HOOK-UP STRND 18AWG GRN 1000'
In-Stock: 8
Unit Price: 8 441,83000 Kč
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 19
Unit Price: 664,59000 Kč