18 AWG Hook-Up Wire 16/30 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2064A.21.06

DigiKey Part Number
C2064G-1000-ND
Manufacturer
Manufacturer Product Number
C2064A.21.06
Description
HOOK-UP STRND 18AWG GRN 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 27 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 462,73000 Kč8 462,73 Kč
57 522,47000 Kč37 612,35 Kč
Manufacturers Standard Package
Unit Price without VAT:8 462,73000 Kč
Unit Price with VAT:10 239,90330 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 8
Unit Price: 6 215,85000 Kč
HOOK-UP STRND 18AWG WHT 1000'
In-Stock: 4
Unit Price: 8 461,05000 Kč
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 15
Unit Price: 5 927,26000 Kč
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG YELLOW 1000'
In-Stock: 1
Unit Price: 8 461,05000 Kč
Alternate Length
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 14
Unit Price: 759,48000 Kč